Rittal Steel Cable Management Panel Cable Management Panel, 19in

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$196.27

(exc. GST)

$215.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$196.27-
5 - 9$186.455%
10 +$176.669%

*price indicative

RS Stock No.:
226-0321
Mfr. Part No.:
5502225
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cable Management Panel

Sub Type

Cable Management Panel

Orientation

Horizontal

Material

Steel

Rack Unit

1U

Standards/Approvals

No

Width

19in

The Rittal DK cable management panel for horizontal management of the patch cables with 5 cable routing bars. Opening the individual cable routing bars allows user friendly modification and extension of the cabling.

One unit

Cable routing bars made up of Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy