StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets 111 mm, 10.2 mm, 70mm
- RS Stock No.:
- 186-2987
- Mfr. Part No.:
- CMHOOKMW
- Brand:
- StarTech.com
Subtotal (1 unit)*
$17.20
(exc. GST)
$18.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.20 |
*price indicative
- RS Stock No.:
- 186-2987
- Mfr. Part No.:
- CMHOOKMW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Cable Management Ring | |
| Product Type | Cable Entry Panel | |
| For Use With | Server Racks and Cabinets | |
| Material | Steel | |
| Orientation | Vertical | |
| Rack Unit | 1.5U | |
| Width | 70mm | |
| Standards/Approvals | CE, RoHS, TAA | |
| Length | 10.2mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Cable Management Ring | ||
Product Type Cable Entry Panel | ||
For Use With Server Racks and Cabinets | ||
Material Steel | ||
Orientation Vertical | ||
Rack Unit 1.5U | ||
Width 70mm | ||
Standards/Approvals CE, RoHS, TAA | ||
Length 10.2mm | ||
Height 111mm | ||
StarTech Cable Entry Panel, 111mm Height, Steel - CMHOOKMW
This cable entry panel is a vertical cable management ring designed for use with server racks and cabinets to provide organised cable routing and strain relief. It is constructed from steel for longevity and mounts vertically to support both 10in and 19in rack systems. The unit offers multi-directional orientation via a right-angled bracket with dual mounting-hole sets, enabling internal or external facing installation in network closets and data centre enclosures.
Features and Benefits:
• Supports vertical cable routing to reduce connector strain
• Right-angled bracket allows flexible mounting orientation
• Wide front opening enables Rapid cable insertion
• Multi-unit combination permits customised rack layouts
• Keeps cables clear of airflow paths to aid cooling
• Right-angled bracket allows flexible mounting orientation
• Wide front opening enables Rapid cable insertion
• Multi-unit combination permits customised rack layouts
• Keeps cables clear of airflow paths to aid cooling
Applications
• Suitable for structured wiring closets with dense cabling
• Ideal for organising runs inside network distribution frames
• Used with 19in cabinets to maintain neat cable paths
• Can be used in 10in equipment racks for vertical routing
• Suitable for server cabinet cable management in data centres
• Ideal for organising runs inside network distribution frames
• Used with 19in cabinets to maintain neat cable paths
• Can be used in 10in equipment racks for vertical routing
• Suitable for server cabinet cable management in data centres
Which rack types can it attach to?
It mounts to both 2-post and 4-post racks supporting 10in and 19in systems.
What hardware is supplied for installation?
The package includes a vertical cable hook, two M5 screws, and two M5 cage nuts for mounting.
How does the product assist thermal management?
By keeping cables organised and out of airflow routes it helps reduce thermal build-up within the rack.
What construction material and finish does it use?
The component is MADE from steel and is supplied in a black finish.
Related links
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack 48.3 cm, 44mm
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Network Distribution Cabling, Server Racks and
- StarTech.com Steel Cable Entry Panel Cable Lacing Bar for Use with Racks 1.1 cm 10.4cm
- StarTech.com Steel Cable Entry Panel Cable Holder for Use with Racks 1.1 cm 7mm
- StarTech.com Steel Cable Entry Panel Cable Duct for Use with Wiring Closets Server Racks
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 2U Rack Unit
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 1U Rack Unit

