StarTech.com Steel Cable Management Ring Cable Hook for Use with Cables 3.40 in, 50 mm, 34in

Subtotal (1 unit)*

$166.25

(exc. GST)

$182.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.25

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4560
Distrelec Article No.:
302-31-239
Mfr. Part No.:
CMVER20UD
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Sub Type

Cable Hook

Product Type

Cable Management Ring

For Use With

Cables

Material

Steel

Orientation

Vertical

Width

34in

Length

50mm

Height

3.40in

COO (Country of Origin):
CN

StarTech Cable Management Ring, 34in Width, 3.4in Height - CMVER20UD


This cable management ring provides a vertical routing solution for server racks, enabling organised cable runs between equipment mounted at different heights. Constructed from steel with a vertical orientation, it installs without consuming rack units and mounts to common rack hole patterns or horizontal rails for flexible placement. The organiser promotes orderly cable layouts to aid accessibility and maintain airflow within enclosures.

Features and Benefits:


• 20U height improves vertical routing capacity
• 0U mounting preserves equipment mounting space
• D-ring hooks reduce cable strain and port load
• Tool-less installation allows Rapid repositioning
• Steel construction supports industrial usage

Applications


• Suitable for guiding patch cables between rack units
• Ideal for side-routing to enhance rack airflow
• Used with racks 20U or larger for vertical management
• Can be used for organising cables to assist maintenance
• Suitable for rack installations requiring non-intrusive panels

What mounting options are available for installation?


It attaches to keyhole-shaped rack holes, horizontal mounting rails, or non-standardised rack wall holes using supplied hardware.

What does the package include to fit the organiser?


The kit contains two M4x16mm screws, four M4 nuts, four 12mm washers and an instruction manual.

How does the design protect cable connections?


The D-ring routing reduces tension on cables, lowering mechanical stress on connectors and equipment ports.

What are the primary materials and finish used?


The unit is fabricated from steel and supplied in a black finish.

Which rack sizes is it intended for?


It is intended for racks of 20U height and above.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy