TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets, 5 Rings 44 mm,
- RS Stock No.:
- 754-288
- Mfr. Part No.:
- MCM1U5
- Brand:
- TUK Limited
Subtotal (1 unit)*
$18.01
(exc. GST)
$19.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.01 |
*price indicative
- RS Stock No.:
- 754-288
- Mfr. Part No.:
- MCM1U5
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Cable Management Component | |
| Sub Type | Cable Management Ring | |
| For Use With | 19 in Racks and Cabinets | |
| Material | Steel | |
| Orientation | Horizontal | |
| Rack Unit | 1U | |
| Number of Rings | 5 | |
| Standards/Approvals | EIA/TIA | |
| Width | 482.6mm | |
| Length | 81mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Cable Management Component | ||
Sub Type Cable Management Ring | ||
For Use With 19 in Racks and Cabinets | ||
Material Steel | ||
Orientation Horizontal | ||
Rack Unit 1U | ||
Number of Rings 5 | ||
Standards/Approvals EIA/TIA | ||
Width 482.6mm | ||
Length 81mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Boxes for use in telecom applications. These standard products are compatible with all our LSA+ type products.
Supplied with cable management facilities
Removable side and rear panels allows side by side mounting
Earth bar assembly providing a common earth
Related links
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- HellermannTyton Connectivity Steel Cable Management Ring Cable Organiser 77 mm, 480mm
- CAE Multimedia Connect Steel Sheet 12/10 Cable Management Panel for Use with Cables 482 mm, 44mm
- Legrand Cable Management Component Steel, 295 mm L
- StarTech.com Steel Cable Management Ring Cable Management Accessory for Use with Network and Power Cables, 5 Rings 1.8
- TUK Limited PVC Panel Cable Trunking for Use with 19 in Racks and Cabinets 44 mm 482.6mm
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30mm
- TUK Limited Steel Black Powder Coated Bracket Bracket 100 mm L for Use with Standard 19” panels
