Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 92 mm, 92 mm, 438mm

Subtotal (1 unit)*

$177.17

(exc. GST)

$194.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.17

*price indicative

RS Stock No.:
126-035
Mfr. Part No.:
174012 XTPZAEHD3-W300
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Ducting Support

Sub Type

Cable Duct

For Use With

xEnergy Main LV Switchgear

Material

Metal

Width

438mm

Standards/Approvals

No

Length

92mm

Height

92mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton auxiliary cable duct is an essential component for xEnergy Main LV switchgear. Designed with a width of 300mm, this closed duct in grey colour provides efficient cable management solutions.

Efficient cable organization and routing

Enhanced cable protection and safety

Compliance with environmental standards

Suitable for various international markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy