Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm, 418 mm, 22mm

Subtotal (1 unit)*

$81.90

(exc. GST)

$90.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.90

*price indicative

RS Stock No.:
125-945
Mfr. Part No.:
174010 XTPZAEHD2-W425
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Ducting Support

Sub Type

Cable Duct

For Use With

xEnergy Main LV Switchgear

Material

Metal

Standards/Approvals

No

Width

22mm

Height

120mm

Length

418mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton auxiliary cable duct is an essential component of the xEnergy Main LV switchgear. Designed to be closed and measuring 425mm in width, this grey duct is perfect for cable management in electrical cabinets.

Product height is 120 millimetres for easy installation in cabinets

RoHS Compliance

Provides durability and longevity

Global Marketability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy