Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm, 1.19 m, 22mm

Subtotal (1 unit)*

$113.10

(exc. GST)

$124.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.10

*price indicative

RS Stock No.:
126-170
Mfr. Part No.:
174006 XTPZAEHD2-W1200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Ducting Support

Sub Type

Cable Duct

For Use With

xEnergy Main LV Switchgear

Material

Metal

Width

22mm

Length

1.19m

Height

120mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton auxiliary cable duct is the perfect solution for managing cables in your setup. With a sleek design and high-quality construction, this grey cable duct adds a professional touch to your electrical system.

Sleek and modern design for a professional appearance in any setup

Made from high-quality metal for durability and longevity

Designed for easy installation and maintenance

RoHS conform for environmental sustainability

Global marketable product suitab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy