Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm, 700 mm, 32mm

Subtotal (1 unit)*

$105.56

(exc. GST)

$116.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.56

*price indicative

RS Stock No.:
125-849
Mfr. Part No.:
173331 XTPWAEZD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable Ducting Support

Sub Type

Cable Duct

For Use With

xEnergy Main LV Switchgear

Material

Metal

Length

700mm

Width

32mm

Height

120mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton auxillary cable duct is designed to be a connection piece between the Aux and Cable Area. It features a sleek grey design and is part of the xEnergy Main LV switchgear product family. With RoHS compliance and globally marketable, this product is

Unique connection piece design

Suitable for wiring cable entry and fixing in electrical cabinets

Provides efficient cable management solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy