Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm, 1.09 m, 22mm

Subtotal (1 unit)*

$108.12

(exc. GST)

$118.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.12

*price indicative

RS Stock No.:
126-172
Mfr. Part No.:
174005 XTPZAEHD2-W1100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Cable Duct

Product Type

Cable Ducting Support

For Use With

xEnergy Main LV Switchgear

Material

Metal

Height

120mm

Width

22mm

Length

1.09m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton auxiliary cable duct is designed with a closed structure and a width of 1100mm in a sleek grey finish. Part of the xEnergy Main LV switchgear product family, this product is ideal for electrical cabinet installations.

Robust metal construction for durability

RoHS conformity for environmental compliance

Globally marketable for versatile applications

Ideal for electrical cabinet installations

Ensures efficient cable management

Long-lasting and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy