Eaton Metal Cable Ducting Support Cable Duct for Use with Auxiliary Wiring 79 mm, 563 mm, 67mm

Subtotal (1 unit)*

$105.10

(exc. GST)

$115.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.10

*price indicative

RS Stock No.:
124-887
Mfr. Part No.:
178578 XTPFAEZD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Cable Duct

Product Type

Cable Ducting Support

For Use With

Auxiliary Wiring

Material

Metal

Width

67mm

Standards/Approvals

No

Height

79mm

Length

563mm

COO (Country of Origin):
CZ
The Eaton cable duct for auxiliary wiring, XF, serves as a connecting piece between the device compartment and cabling box. It is designed in a sleek grey color with dimensions of 563mm length, 79mm height, and 67mm width, weighing 1.4 kilograms.

Designed for auxiliary wiring in XF field applications

Connects device compartment to cabling box seamlessly

Metal construction in stylish grey color

RoHS conformant for environmental compliance

Part of the xEnergy Main LV switchgear family

Globally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy