KNITTER-SWITCH Illuminated Push Button Switch, Momentary, PCB, SPST, Red, Green LED, IP40, IP67, 12 V dc 12 V ac
- RS Stock No.:
- 913-8927
- Mfr. Part No.:
- TSSL 3 W RG
- Brand:
- KNITTER-SWITCH
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.52
(exc. GST)
$4.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.52 |
| 10 - 24 | $4.42 |
| 25 - 49 | $4.26 |
| 50 - 99 | $4.19 |
| 100 + | $4.12 |
*price indicative
- RS Stock No.:
- 913-8927
- Mfr. Part No.:
- TSSL 3 W RG
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| LED Colour | Red, Green | |
| IP Rating | IP40, IP67 | |
| Contact AC Voltage | 12V ac | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | UL Listed | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
LED Colour Red, Green | ||
IP Rating IP40, IP67 | ||
Contact AC Voltage 12V ac | ||
Actuator Style Push Button | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 50mA | ||
Standards/Approvals UL Listed | ||
- COO (Country of Origin):
- CN
Knitter-Switch TSSL Series
Related links
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
- KNITTER-SWITCH TSP Series Miniature Push Button Switch Momentary PCB IP40 20 V 250 V
- KNITTER-SWITCH MPSA Series Push Button Switch PCB IP40 30 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
