KNITTER-SWITCH FP Series Push Button Switch, Momentary, PCB, SPDT, Yellow LED, IP40, IP67, 28 V dc 250 V ac

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.17

(exc. GST)

$6.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.17-
10 - 24$6.002%
25 - 49$5.825%
50 - 99$5.697%
100 +$5.569%

*price indicative

RS Stock No.:
913-8892
Mfr. Part No.:
FP 1 F
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Yellow

Illuminated

No

Series

FP

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

PC Pin

LED Colour

Yellow

IP Rating

IP40, IP67

Actuator Style

Plunger

Contact AC Voltage

250V ac

Contact DC Voltage

28V dc

Switch Configuration

On-Off

Maximum Operating Temperature

120°C

Standards/Approvals

UL Listed

COO (Country of Origin):
CN

Knitter-Switch FP Series ESD proof Switches


Product Description

Knitter-Switch FP Series Microminiature push button switches are ESD proof which makes them ideal for use in applications where ESD is a consideration. These compact push buttons are PCB mountable and have gold plated contacts and terminals. The FP range offers a switch configuration of on-mom and available in SPDT and DPDT.

Also available for the FP range are push button caps both black and red are available.

KF4105 black push button cap 9138918.

KF4109 red push button cap 9138911.

Features and benefits

ESD proof.

Compact footprint.

Mechanical life: 30000 operations.

SPDT and DPDT available.

On-mom.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy