Schneider Electric Harmony XB7 Series Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, 1 NO/1 NC, Yellow
- RS Stock No.:
- 815-2200
- Mfr. Part No.:
- XB7NA85
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$217.24
(exc. GST)
$238.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.724 | $217.24 |
*price indicative
- RS Stock No.:
- 815-2200
- Mfr. Part No.:
- XB7NA85
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Yellow | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V dc | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 300mA | |
| Width | 29mm | |
| Standards/Approvals | CSA C22.2 No. 14EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1 | |
| Length | 51.5mm | |
| Height | 29mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Yellow | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Actuator Style Round | ||
Contact DC Voltage 250V dc | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 300mA | ||
Width 29mm | ||
Standards/Approvals CSA C22.2 No. 14EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1 | ||
Length 51.5mm | ||
Height 29mm | ||
Legend Blank | ||
Spring Return Push Buttons With/Without Marking - Flush
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony Series Push Button Switch Screw SPDT 250 V dc 240
- Schneider Electric Harmony Series Push Button Switch Screw SPDT 250 V dc 240
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC IP20,
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC IP20,
- Schneider Electric Harmony Series Push Button Switch Screw SPDT IP65, 250 V
- Schneider Electric Harmony Series Illuminated Push Button Switch Screw SPST, Green LED
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Screw 1 NO
