EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V 250 V
- RS Stock No.:
- 811-4107
- Distrelec Article No.:
- 301-27-199
- Mfr. Part No.:
- 82-5551.1134
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.41
(exc. GST)
$40.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.41 |
| 10 - 24 | $35.95 |
| 25 - 49 | $35.32 |
| 50 - 149 | $34.63 |
| 150 + | $34.05 |
*price indicative
- RS Stock No.:
- 811-4107
- Distrelec Article No.:
- 301-27-199
- Mfr. Part No.:
- 82-5551.1134
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | NC, NO | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 34.5mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration NC, NO | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 34.5mm | ||
Switch Contact Current 3A | ||
EAO Momentary Green LED Push Button Switch, 18g, 10mA - 82 Series - 82-5551.1134
For efficient switching functions in your industrial equipment, choose this push button from EAO. Its green LED lamp means the button is easy to see in most lighting conditions and makes it a good choice for use as an 'on' switch for your machinery. The front bezel is made of aluminium for resistance to impact and corrosion, so it's suitable for use in harsh environments. You can install it in cutouts with a small diameter of 19mm, making the switch a good fit for setups with limited space.
Features & Benefits
• Light weight of 18g to place minimal strain on equipment
• Silver contact material is highly conductive and resistant to corrosion for a reliable connection
• Flush-mounted design means it won't protrude from the panel to prevent accidental activation
• Snap-action mechanism provides a quick response to depression and release of the button
Applications
• Arcade gaming consoles
• Filling machines
• Pharmaceutical production plants
Is this push button dustproof?
Yes, this push button has an IP67 rating, which indicates that it's dustproof and can withstand immersion in 1m of water for up to 30 minutes.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 24 V dc 250 V ac
