EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V 250 V ac
- RS Stock No.:
- 811-4090
- Distrelec Article No.:
- 301-27-197
- Mfr. Part No.:
- 82-5551.1124
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.41
(exc. GST)
$40.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.41 |
| 10 - 24 | $35.95 |
| 25 - 49 | $35.11 |
| 50 - 149 | $34.20 |
| 150 + | $33.30 |
*price indicative
- RS Stock No.:
- 811-4090
- Distrelec Article No.:
- 301-27-197
- Mfr. Part No.:
- 82-5551.1124
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | CO | |
| Length | 34.5mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration CO | ||
Length 34.5mm | ||
Switch Contact Current 3A | ||
Standards/Approvals CB, CCC, cUL, UL | ||
- COO (Country of Origin):
- CN
EAO SPDT Momentary Push Button Switch, 19mm Diameter, 24V AC/DC - 82 Series - 82-5551.1124
Choose this push button from EAO to control machine functions in your industrial workspace. As it's a momentary switch, it's only activated when pressed down, so it's an ideal choice for manual, short-term controls. The button has a low operating current of just 10mA, making it an energy-efficient choice. Its blue LED makes it easy to see in most lighting conditions. The button has a flat profile and is designed to be mounted flush to your machine panel. This means it won't protrude too far, helping to prevent accidental actuation.
Features & Benefits
• Aluminium bezel material is durable and resistant to corrosion for long-term performance
• Silver alloy contacts are highly conductive and corrosion-resistant for a reliable connection
• IP67 rating means it's protected against dust and immersion in up to 1m of water for 30 minutes
Applications
• Process and packaging equipment
• Industrial beverage mixers
How do I terminate cables to this switch?
You can solder conductors to the terminal points of this switch for a simple and secure connection.
How much does this push button weigh?
This push button switch has a light weight of just 18g, so it won't put excess strain on your machinery.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 230 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
