EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V 230 V ac
- RS Stock No.:
- 811-4062
- Distrelec Article No.:
- 301-27-186
- Mfr. Part No.:
- 82-4551.1124
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$29.07
(exc. GST)
$31.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.07 | - |
| 10 - 24 | $28.72 | 1% |
| 25 - 49 | $28.20 | 2% |
| 50 - 149 | $27.68 | 4% |
| 150 + | $27.20 | 6% |
*price indicative
- RS Stock No.:
- 811-4062
- Distrelec Article No.:
- 301-27-186
- Mfr. Part No.:
- 82-4551.1124
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 230V ac | |
| Actuator Style | Flat | |
| Contact DC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Length | 34.5mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 230V ac | ||
Actuator Style Flat | ||
Contact DC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Length 34.5mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Switch Contact Current 3A | ||
EAO Push Button Switch, 5A Switching Current, 18mm Front Diameter - 82 Series - 82-4551.1124
Control your machine processes with this push button switch from EAO. As it's a momentary switch, it only operates when you press it to let you precisely manage your equipment. Thanks to a snap-action switching system, it instantly responds to your inputs for a high level of efficiency. The unit has a blue LED ring that makes it easy to determine its operating status. Its IP67 rating means it's fully protected against dust and submersion in 1m of water for up to 30 minutes, making it suitable for installation in demanding industrial settings.
Features & Benefits
• Compact cutout diameter of 16mm for installation on crowded panels
• Silver contacts are highly conductive and corrosion-resistant for reliable switching
• Aluminium lens is resistant to impact and corrosion
• Flush mounting design means it won't protrude from your panel, helping to prevent accidental actuation
Applications
• Conveyor systems
• Water processing
• Woodworking industry
How much energy does this push button switch use?
This unit has a low operating current of just 10mA, so it's an energy-efficient choice.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Push Button Switch Panel SPDT IP67, 24 V dc 230 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 12 V dc 12 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 24 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
