Schurter MSM 30 Series Push Button Switch, Momentary, Panel, 30 mm Cutout, SPDT, IP40, 30 V dc 250 V ac
- RS Stock No.:
- 777-7558
- Mfr. Part No.:
- 1241.6661.1120000
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 777-7558
- Mfr. Part No.:
- 1241.6661.1120000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | MSM 30 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Tag | |
| IP Rating | IP40 | |
| Actuator Style | Button | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | NC, NO | |
| Width | 33.1mm | |
| Standards/Approvals | UL, RoHS, IEC, CSA | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series MSM 30 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Tag | ||
IP Rating IP40 | ||
Actuator Style Button | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration NC, NO | ||
Width 33.1mm | ||
Standards/Approvals UL, RoHS, IEC, CSA | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
Anti-Vandal M30 Push Button Switch - MSM 30 Series
Vandal-proof MSM pushbutton switch with high quality stainless steel housing and actuator. The vandal-proof MSM pushbutton switch is equipped with flat pin quick connect terminals allowing fast connection and is suitable for use in harsh environments.
Related links
- Schurter MSM 30 Series Illuminated Push Button Switch Panel SPDT IP40, 30 V dc 250
- Schurter MSM 30 Series Illuminated Push Button Switch Panel SPST IP40, 30 V dc 250
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
