Schurter MSM II Series Switch, Momentary, Panel Mount, 24 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-864
- Mfr. Part No.:
- 3-145-570
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$239.83
(exc. GST)
$263.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $239.83 | $119.915 |
*price indicative
- RS Stock No.:
- 725-864
- Mfr. Part No.:
- 3-145-570
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 24 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 24mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 24 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 24mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
The Schurter Metal Line Switches is designed for versatile use in robust environments, featuring an elegant metal push-button Interface that ensures reliability even in extreme conditions. With a mechanical stroke action and options for various illumination types, including ring, point, and area, this switch is Ideal for applications requiring a momentary action. It operates seamlessly at switching voltages up to 250 VAC, making it suitable for both industrial and consumer settings. Crafted with high-quality materials such as stainless steel and anodised aluminium, the combines durability with aesthetic appeal for modern electronic devices.
Robust stainless steel housing offers durability in demanding applications
Multiple illumination options: available in ring, point, and area illumination to enhance usability
Momentary action design ensures precision in touch-sensitive environments
High mechanical lifetime of 1.5 million actuations reduces maintenance needs
Wide operating temperature range from -30 to 85 °C guarantees performance in varied climates
IP66 and IP67 protection classes provide resistance against dust and water, ensuring reliability
Quick connect terminals for easy installation and maintenance
Compliant with international standards like CE and RoHS, ensuring safety and environmental responsibility
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
