Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-905
- Mfr. Part No.:
- 3-145-747
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$346.86
(exc. GST)
$381.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $346.86 | $173.43 |
*price indicative
- RS Stock No.:
- 725-905
- Mfr. Part No.:
- 3-145-747
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switches offer a robust and versatile solution for applications requiring reliable momentary action switching. Designed with a Durable stainless steel housing and available in a variety of illumination options, including red, green, and RGB LED variations, this switch is engineered to endure harsh environmental conditions. With an impressive operational temperature range from -30 to 85 °C and IP40 protection, it assures dependable performance in diverse industrial settings. Its aesthetically appealing design, combined with attractive tactile feedback and quick connect Terminal options, caters to both functional and aesthetic requirements, making it an Ideal choice for modern control interfaces.
Robust stainless steel housing ensures durability and longevity
Available with multiple illumination types including red and RGB for enhanced visibility
Quick connect terminals allow for Rapid installation and ease of maintenance
Designed for a wide operational temperature range from -30 to 85 °C, suitable for various environments
IP40 rated protection safeguards against dust and accidental contact
Mechanical switch with an extended lifetime of up to 1.5 million actuations
Compact design fits seamlessly into various applications without compromising functionality
Available in multiple designs and sizes for tailored solutions
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
