Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP40, 30 V 250 V
- RS Stock No.:
- 725-825
- Mfr. Part No.:
- 3-145-479
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$231.29
(exc. GST)
$254.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $231.29 | $115.645 |
*price indicative
- RS Stock No.:
- 725-825
- Mfr. Part No.:
- 3-145-479
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 10A | ||
The Schurter Metal Line Switches is a robust and versatile switch designed for a variety of industrial applications. Crafted with enduring materials, this switch boasts a maximum switching current of 5A and is encased in a Durable IP40 housing. Suitable for both illuminated and non-illuminated options, it delivers exceptional tactile feedback, ensuring a reliable and responsive operation. With a sleek, stainless steel and aluminium construction, it is engineered to withstand harsh environments while maintaining aesthetic appeal. The is adaptable to customer-specific requirements, making it an Ideal choice for custom projects. Enhanced durability is achieved through its long lifespan and mechanical reliability, ensuring performance in demanding settings.
Crafted with stainless steel and aluminium for durability
Maximum switching current of 5A, accommodating a range of applications
Available in both illuminated and non-illuminated versions for flexibility
Designed with anti-rotation protection for easy mounting
IP40 rating ensures protection against dust and solid objects
Exceptional tactile feedback enhances operational reliability
Long lifespan with mechanical reliability, suitable for repeated use
Customisable options available to meet specific user needs
Quick connect terminals facilitate fast and efficient installation
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
