RS PRO Push Button Switch, Momentary, PCB, SPST, Black LED, 20 V dc 125 V ac
- RS Stock No.:
- 734-6744
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$7.94
(exc. GST)
$8.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 42 left, ready to ship from another location
- Plus 6 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.94 |
*price indicative
- RS Stock No.:
- 734-6744
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Black | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Cap | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour Black | ||
Terminal Type Through Hole | ||
Contact AC Voltage 125V ac | ||
Actuator Style Cap | ||
Contact DC Voltage 20V dc | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Switch Contact Current 400mA | ||
PCB Mounting Push Button Switches
Sub miniature push button switches from RS that are available with PCB or solder terminals. Applications include telecommunication, instrumentation and medical equipment.
Related links
- RS PRO Push Button Switch PCB Red LED, 20 V dc 125 V ac
- KNITTER-SWITCH Push Button Switch PCB Black LED 20 V dc 20 V ac
- RS PRO Push Button Switch PCB White LED 24 V dc 125 V ac
- RS PRO Miniature Push Button Switch PCB SPDT IP67, 20 V dc 125 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 125 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 125 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST 28 V dc 120 V ac
