RS PRO Push Button Switch, Momentary, Panel, 15.7 mm Cutout, DPDT, Red LED, 28 V dc 120 V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $2.35

View bulk pricing options

Subtotal (1 unit)*

$2.65

(exc. GST)

$2.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 144 unit(s) ready to ship from another location
  • Plus 340 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.65-
5 +$2.18$2.35

*price indicative

RS Stock No.:
734-6772
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

15.7 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Red

Terminal Type

Solder

Contact AC Voltage

120V ac

Actuator Style

Cap

Contact DC Voltage

28V dc

Switch Configuration

DPDT

Maximum Operating Temperature

85°C

Standards/Approvals

Lead-Free, RoHS

Width

15.7mm

Height

12.7mm

Switch Contact Current

3A

Panel Mounting Push Button Switches


Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment

Mechanical Life: 50000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy