RS PRO Push Button Switch, Momentary, PCB, 4.9 mm Cutout, SPST, Black LED, 28 V dc 120 V ac
- RS Stock No.:
- 734-6732
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$7.60
(exc. GST)
$8.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 419 unit(s) shipping from 16 November 2026
- Plus 403 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.60 | - |
| 5 + | $6.23 | 18% |
*price indicative
- RS Stock No.:
- 734-6732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 4.9 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Black | |
| Terminal Type | Through Hole | |
| Actuator Style | Cap | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | No | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 4.9 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour Black | ||
Terminal Type Through Hole | ||
Actuator Style Cap | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals No | ||
Switch Contact Current 3A | ||
PCB Mounting Push Button Switches
Sub miniature push button switches from RS that are available with PCB or solder terminals. Applications include telecommunication, instrumentation and medical equipment.
Related links
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- RS PRO Push Button Switch PCB DPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
