RS PRO Push Button Switch, Momentary, PCB, SPST, White LED, IP67, 125 V 125 V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$41.63

(exc. GST)

$45.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.63-
10 - 24$39.554%
25 - 49$37.589%
50 - 249$35.7014%
250 +$33.9118%

*price indicative

RS Stock No.:
820-0602
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

White

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Mount Type

PCB

Contact Configuration

SPST

LED Colour

White

Terminal Type

Solder Lug

IP Rating

IP67

Contact DC Voltage

125V

Minimum Operating Temperature

-30°C

Contact AC Voltage

125V ac

Actuator Style

Button

Switch Configuration

SPST

Standards/Approvals

RoHS

Switch Contact Current

100mA

COO (Country of Origin):
TW

RS PRO Single Pole Single Throw (SPST) Momentary Push Button Switch, IP67, PCB, 28 V DC


Complete your circuit with the RS PRO single pole single throw (SPST) momentary push-button switch. Commonly used in commercial settings, it's often found in public telecommunications and lighting systems. It's made to a tough, anti-vandal design, and has an IK02 (impact protection rating) resistance to striking energy of 10 joules. This means it's well-suited to use in public kiosks, outside panels and open dashboards.

The package contains a switch, nut and panel sealing O-ring. It has a contact current rating of 100 mA @ 24 V DC, a contact DC voltage rating of 24 V and a contact AC voltage rating of 125 V.

This component has a mechanical lifespan of one million cycles without load. The panel is IP67 rated, so it's resistant to dust and water. Like all of our RS PRO range, it's been stringently tested by engineers for durability and consistency.

Features and Benefits


• Momentary switch operation

• PCB (printed circuit board) mounting

• Non-illuminated

• Gold over silver contacts

• Single pole single throw (SPST) configuration

• IP rating of IP67 for water and dust resistance

• White actuator

• Voltage rating of 28 V DC

• Contact current rating of 100 mA @ 24 V DC

• Dome actuator

• Solder-lug terminator

• Contact DC voltage rating of 24 V

• Button actuator

• Contact AC voltage rating of 125 V

• EN 50102, IEC 62262:2002 compliant for safety

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy