RS PRO Push Button Switch, Momentary, PCB, SPST, Red LED, IP67, 28 V dc 120 V ac
- RS Stock No.:
- 734-6823
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.07
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 217 unit(s) ready to ship from another location
- Plus 177 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.07 |
| 5 + | $8.30 |
*price indicative
- RS Stock No.:
- 734-6823
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Right Angle Through Hole | |
| IP Rating | IP67 | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | No | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Right Angle Through Hole | ||
IP Rating IP67 | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals No | ||
Switch Contact Current 3A | ||
PCB - Panel Mounting Push Button Switches
Sealed sub-miniature push button switches from RS. The switches are sealed against solder and cleaning processes. Suitable applications include telecommunications, networking equipment, instrumentation and controls.
Related links
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPST 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel DPDT 28 V dc 120 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 28 V dc
- RS PRO Push Button Switch PCB DPDT 28 V dc 120 V ac
