EAO 84 Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPST, IP67, 42 V dc
- RS Stock No.:
- 690-6799
- Mfr. Part No.:
- K84-603.4305S
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.55
(exc. GST)
$121.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
- Plus 25 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $110.55 |
| 10 - 49 | $109.20 |
| 50 - 99 | $107.23 |
| 100 - 249 | $105.17 |
| 250 + | $103.28 |
*price indicative
- RS Stock No.:
- 690-6799
- Mfr. Part No.:
- K84-603.4305S
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 84 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Flying Lead | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 42V dc | |
| Standards/Approvals | CB, CE, RoHS, UL | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 84 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Flying Lead | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 42V dc | ||
Standards/Approvals CB, CE, RoHS, UL | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- CH
Full Face Flush Illuminated Switch
Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.
Features and Benefits:
• IP rating: IP67
• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
• Low profile switch; 2mm high
• Depth behind panel: 31mm
• LED Voltage: 24V dc
• Gold plated N/O contacts
Related links
- EAO 84 Series Illuminated Push Button Switch Panel SPST 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Silver Momentary Push Button Head IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
