EAO 84 Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPST, Yellow LED, IP67, 42 V dc 42 V ac
- RS Stock No.:
- 762-2477
- Mfr. Part No.:
- K84-603.4609
- Brand:
- EAO
Subtotal (1 unit)*
$46.63
(exc. GST)
$51.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.63 |
*price indicative
- RS Stock No.:
- 762-2477
- Mfr. Part No.:
- K84-603.4609
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | 84 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 42V dc | |
| Contact AC Voltage | 42V ac | |
| Switch Configuration | MOM | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | CB, CE, RoHS, UL | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series 84 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 42V dc | ||
Contact AC Voltage 42V ac | ||
Switch Configuration MOM | ||
Switch Contact Current 100mA | ||
Standards/Approvals CB, CE, RoHS, UL | ||
Length 300mm | ||
- COO (Country of Origin):
- CH
EAO Push Button Switch, 25mm Front Diameter, Yellow Lens Colour - 84 Series - K84-603.4609
Are you looking for an easy way to control a circuit in your industrial process? Take charge with this EAO push button switch. Pressing on its flat round face causes the contacts at the bottom to either make or break an electrical circuit. Stopping this action is as simple as removing pressure from the device's surface, so it's a good choice for temporary machine activation. A bright LED bulb lets you know whether your equipment is on or off, so personnel can determine operating status at a glance.
• Maximum switching voltage of 42V AC/DC for use in powerful electrical systems
• IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes
• Gold-plated contacts offer a high level of conductivity and resistance to corrosion for a reliable connection
Applications
• Reset switches
• Lighting networks
• Shower systems
• Platform lifts
What's the current rating of this push button?
This push button has a low current rating of 10mA, so it minimises energy use in your electrical system.
Related links
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO 84 Series Illuminated Push Button Switch Panel SPST 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc
- EAO 84 Series Silver Momentary Push Button Head IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
