EAO 84 Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPST, Green LED, IP67, 42 V dc
- RS Stock No.:
- 535-0625
- Mfr. Part No.:
- K84-603.3511
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $5.60
View bulk pricing optionsSubtotal (1 unit)*
$91.10
(exc. GST)
$100.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $91.10 | - |
| 10 - 49 | $90.54 | $5.60 |
| 50 - 99 | $89.06 | $102.00 |
| 100 + | $86.93 | $417.00 |
*price indicative
- RS Stock No.:
- 535-0625
- Mfr. Part No.:
- K84-603.3511
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | 84 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 42V dc | |
| Switch Contact Current | 200mA | |
| Standards/Approvals | RoHS, UL, CB, CE | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series 84 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 42V dc | ||
Switch Contact Current 200mA | ||
Standards/Approvals RoHS, UL, CB, CE | ||
Length 300mm | ||
- COO (Country of Origin):
- CN
EAO Push Button Switch, Green Colour, Momentary Operation - 84 Series - K84-603.3511
For reliable switching operations on your industrial equipment, choose this push button switch from EAO. It's a momentary switch, so it deactivates when it's manually released. This makes it a practical choice if you need machine control for short-term processes. It's illuminated with a green LED, so it's suitable for use as a start switch. Thanks to its long mechanical lifespan of more than one million operating cycles, you can rely on this device for long-term performance.
Features & Benefits
• Wide operating temperature range of -25°C to +70°C for use in demanding conditions
• Small cutout diameter of 22.5mm for maximum packing efficiency on your control panel
• Gold-plated silver alloy contacts are highly conductive and resistant to corrosion for a reliable connection
• Low current consumption of 10mA for energy-efficient operation
Applications
• Public transportation
• Construction equipment
Is this push button water-resistant?
Yes, this push button has an IP67 rating, meaning it's dustproof and can withstand immersion in 1m of water for up to 30 minutes. This means it's waterproof, so you can safely use it in damp areas.
Full Face Flush Illuminated Switch
Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.
Features and Benefits:
• IP rating: IP67
• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
• Low profile switch; 2mm high
• Depth behind panel: 31mm
• LED Voltage: 24V dc
• Gold plated N/O contacts
Related links
- EAO 84 Series Illuminated Push Button Switch Panel SPST 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO 84 Series Illuminated Push Button Switch Panel DPST IP66, IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Silver Momentary Push Button Head IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
