EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65, IP67
- RS Stock No.:
- 194-2043
- Distrelec Article No.:
- 301-59-151
- Mfr. Part No.:
- 84-5341.2B20
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$98.98
(exc. GST)
$108.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 17 December 2026
- Plus 18 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $98.98 | - |
| 5 + | $89.09 | 9% |
*price indicative
- RS Stock No.:
- 194-2043
- Distrelec Article No.:
- 301-59-151
- Mfr. Part No.:
- 84-5341.2B20
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Plastic | |
| Series | 84 | |
| Illuminated | Yes | |
| IP Rating | IP65, IP67 | |
| Colour | Red | |
| Terminal Type | Plug-In | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 30V dc | |
| Head Style | Mushroom Head | |
| Contact Current | 12.4mA | |
| Switch Configuration | Slow Make | |
| Depth | 26mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Plastic | ||
Series 84 | ||
Illuminated Yes | ||
IP Rating IP65, IP67 | ||
Colour Red | ||
Terminal Type Plug-In | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 30V dc | ||
Head Style Mushroom Head | ||
Contact Current 12.4mA | ||
Switch Configuration Slow Make | ||
Depth 26mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Push Button Material Plastic | ||
Robust mono-block
Foolproof and fail-safe design
Very low back panel depth
Attractive, modern design
Reliable and long service life
Clearly visible illumination
Related links
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84-5520 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
