Schneider Electric Harmony 9001K Series Push Button Switch, SMP Polymer, Panel, 30 mm Cutout, SPST, IP66, 125 V dc 240 V
- RS Stock No.:
- 542-8150
- Mfr. Part No.:
- 9001KR9R20H6
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$233.77
(exc. GST)
$257.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $233.77 |
| 3 - 4 | $224.42 |
| 5 + | $215.07 |
*price indicative
- RS Stock No.:
- 542-8150
- Mfr. Part No.:
- 9001KR9R20H6
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | SMP Polymer | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact DC Voltage | 125V dc | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 2 Position | |
| Height | 74mm | |
| Standards/Approvals | CSA C22-2 No 14EN/IEC 60947-5-1IEC 60947-1IEC 60947-5-4JIS C 4520JIS C 852UL 508 | |
| Width | 45mm | |
| Switch Contact Current | 3A | |
| Length | 45.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation SMP Polymer | ||
Actuator Colour Red | ||
Illuminated No | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact DC Voltage 125V dc | ||
Contact AC Voltage 240V ac | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 2 Position | ||
Height 74mm | ||
Standards/Approvals CSA C22-2 No 14EN/IEC 60947-5-1IEC 60947-1IEC 60947-5-4JIS C 4520JIS C 852UL 508 | ||
Width 45mm | ||
Switch Contact Current 3A | ||
Length 45.5mm | ||
RoHS Status: Exempt
Mushroom Head Pushbuttons
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Red LED, IP66
- Schneider Electric 9001K Series Push Button Switch Panel 2 CO 600 V ac
- Schneider Electric Harmony Series Illuminated Push Button Switch 30 mm Cutout IP66, 125 V dc 240
- Schneider Electric Harmony Series Illuminated Push Button Switch 30 mm Cutout Red LED 125 V
- Schneider Electric Harmony Series Illuminated Push Button Switch Screw 1 CO
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66 600
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66, 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black LED 125 V dc
