Schneider Electric Harmony 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPST, Red LED, IP66, 125
- RS Stock No.:
- 542-8166
- Mfr. Part No.:
- 9001KR9R21H6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$327.35
(exc. GST)
$360.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $327.35 |
*price indicative
- RS Stock No.:
- 542-8166
- Mfr. Part No.:
- 9001KR9R21H6
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001K | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V | |
| Contact DC Voltage | 125V dc | |
| Actuator Style | Mushroom | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Push-Pull | |
| Height | 55mm | |
| Width | 93mm | |
| Switch Contact Current | 10A | |
| Length | 48mm | |
| Standards/Approvals | EN/IEC 60947-5-1EN/IEC 60947-1EN/IEC 60947-5-4JIS C 4520JIS C 852UL 508CSA C22.2 No 14 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001K | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V | ||
Contact DC Voltage 125V dc | ||
Actuator Style Mushroom | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Push-Pull | ||
Height 55mm | ||
Width 93mm | ||
Switch Contact Current 10A | ||
Length 48mm | ||
Standards/Approvals EN/IEC 60947-5-1EN/IEC 60947-1EN/IEC 60947-5-4JIS C 4520JIS C 852UL 508CSA C22.2 No 14 | ||
Legend Blank | ||
RoHS Status: Exempt
Mushroom Head Pushbuttons
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66 600
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP66 600
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony Series Push Button Switch 30 mm Cutout Red LED 125 V dc 240 V
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
