Schneider Electric Harmony 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPST, Red LED, IP66, 125

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
542-8144
Mfr. Part No.:
9001KR4RH6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Switch Operation

Spring Return

Product Type

Push Button Switch

Illuminated

No

Series

Harmony 9001K

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Red

IP Rating

IP66

Minimum Operating Temperature

-25°C

Contact DC Voltage

125V

Actuator Style

Mushroom

Contact AC Voltage

240V

Maximum Operating Temperature

70°C

Length

45.5mm

Height

70mm

Switch Contact Current

10A

Width

45mm

Standards/Approvals

LR 25490 Class 3211 03, CCN, CE, NEMA, NKCRCSA, UL (E42259)

RoHS Status: Exempt

Schneider Electric 9001KR4RH6


This Harmony 9001K, modular red push button has 2 positions, operates with spring return mechanism. It has a chromium-plated metal bezel, it has 1 x NC contact and uses screw-clamp terminals. This 35mm mushroom shaped push button headis ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

Mushroom Head Pushbuttons


The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.

Rugged and chrome-plated for most installations

Maintained, push-pull or spring return versions

Integrated earth ground connection (no ground wires required)

Easy installation with octagonal ring nut

Rated to IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy