Schneider Electric 9001K Series Push Button Switch, Push-Pull, Panel, 30 mm Cutout, DPDT 600 V ac
- RS Stock No.:
- 654-555
- Mfr. Part No.:
- 9001KR9RH2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$250.11
(exc. GST)
$275.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.11 |
*price indicative
- RS Stock No.:
- 654-555
- Mfr. Part No.:
- 9001KR9RH2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Push-Pull | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Screw | |
| Contact AC Voltage | 600V ac | |
| Standards/Approvals | UL, CE, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push-Pull | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Series 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Screw | ||
Contact AC Voltage 600V ac | ||
Standards/Approvals UL, CE, CSA, RoHS | ||
- COO (Country of Origin):
- MX
The Schneider Electric Push button is designed as a versatile control solution for various applications. This high-quality component, part of the Harmony 9001K range, features a robust 30mm mounting diameter and is rated for operation at 600VAC and 10A. With its complete product presentation, it ensures reliable performance in demanding environments. The devices sleek red cap profile, paired with its durable metal bezel, not only enhances aesthetic appeal but also guarantees longevity and resistance to wear. The push-pull mechanism, allowing for dual position operation, offers versatility in its use, making it an ideal choice for both industrial and commercial installations.
Complies with stringent product certifications including NEMA, UL, CE, and CSA
Features a sturdy metal bezel designed for enhanced durability
Constructed with a screw-on plastic operator for secure installation
Accommodates a light source without requiring a power supply, simplifying installation
Offers a contact composition of 2 C/O with standard contact operation, enhancing functionality
Mushroom operator profile ensures easy accessibility and user-friendly operation
Environmentally conscious design with packaging made from recycled materials
Guaranteed operational reliability with an 18-month contractual warranty
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Red LED, IP66
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST 125 V dc 240 V
- Schneider Electric 9001K Series Push Button Switch Panel 1 CO 600 V ac
- Schneider Electric 9001K Series Push Button Switch 30 mm Cutout IP66 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO, IP66 600 V ac
