Schneider Electric Harmony 9001K Series Pushbutton, Push-Push, Panel Mount, 30 mm Cutout, 2 NC, Red LED, IP66, 600 V 600
- RS Stock No.:
- 758-909
- Mfr. Part No.:
- 9001KR9RH8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$568.58
(exc. GST)
$625.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.58 |
*price indicative
- RS Stock No.:
- 758-909
- Mfr. Part No.:
- 9001KR9RH8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Pushbutton | |
| Switch Operation | Push-Push | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001K | |
| Mount Type | Panel Mount | |
| Contact Configuration | 2 NC | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Contact AC Voltage | 600V | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UL listed E42259 | |
| Length | 92mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Pushbutton | ||
Switch Operation Push-Push | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001K | ||
Mount Type Panel Mount | ||
Contact Configuration 2 NC | ||
LED Colour Red | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Contact AC Voltage 600V | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Standards/Approvals UL listed E42259 | ||
Length 92mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is designed to provide reliable control in various industrial applications, featuring a sturdy 30mm diameter and a dual contact mechanism for enhanced operational functionality.
Operates at a voltage of 600VAC with a current capacity of 10A
Constructed with a metal bezel for durability and long-lasting use
The device has two normally closed contact types to ensure safety
Red mushroom-shaped operator allows for easy identification and control
Related links
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 NC IP65
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 CO IP65
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 CO, 600 V 600 V
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66 600
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO 600 V 600 V
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Red LED,
