RS Better World

Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPST, Red LED, IP66, IP67,

Subtotal (1 unit)*

$58.62

(exc. GST)

$64.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
185-3700
Mfr. Part No.:
XB4FA4322
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Red

Product Type

Push Button Switch

Series

Harmony XB4

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Screw

IP Rating

IP66, IP67, IP69, IP69K

Contact DC Voltage

600V dc

Minimum Operating Temperature

-40°C

Contact AC Voltage

600V

Actuator Style

Round

Maximum Operating Temperature

70°C

Switch Configuration

1 NC

Height

47mm

Standards/Approvals

CSA C22.2 No 14/EN/IEC 60947-5-1/EN/IEC 60947-5-4/UL 508/EN/IEC 60947-1/JIS C8201-5-1/JIS C8201-1

Width

36.6mm

Switch Contact Current

6A

Length

55mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Symbol

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted red Flush caps pushbutton white "marked O" 1NC screw clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy