Schneider Electric 9001SK Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Red LED, IP66 600 V ac
- RS Stock No.:
- 653-959
- Mfr. Part No.:
- 9001SKR1RH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$98.47
(exc. GST)
$108.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.47 |
*price indicative
- RS Stock No.:
- 653-959
- Mfr. Part No.:
- 9001SKR1RH13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 9001SK | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 9001SK | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66 | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is engineered for reliable operation in demanding environments. Designed with a spring return mechanism and an octagonal signalling unit head, this robust push-button is ideal for various industrial applications. Its plastic bezel and compact 30 mm mounting diameter ensure easy integration into control panels. With a mechanical durability of up to 5 million cycles, it offers exceptional longevity, while the IP66 and NEMA ratings guarantee protection against dust and water ingress. This versatile device is suitable for any operational position, making it a practical choice for users seeking dependable push-button performance.
Offers a robust spring return type of operation for secure functionality
Constructed with a durable plastic bezel, ensuring longevity and resilience
Compact 30 mm design easily fits in standard mounting spaces
Octagonal head shape enhances visibility and usability in diverse settings
Compatible with screw clamp terminals for reliable connections
Rated for 5000000 mechanical cycles, ensuring sustained performance
Provides operational flexibility with any position mounting capability
Achieves IP66 protection, making it impervious to dust and water
Certifications from UL 508 and compliant with various international standards
Environmentally friendly packaging made from recycled materials
Related links
- Schneider Electric 9001SK Series Push Button Switch Panel 1 NO IP66 600 V ac
- Schneider Electric 9001SK Series Illuminated Push Button Switch Panel 1 CO, IP66 600 V ac
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66 600
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
