EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP67, IP65
- RS Stock No.:
- 194-2041
- Distrelec Article No.:
- 301-59-147
- Mfr. Part No.:
- 84-5331.2B20
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.90
(exc. GST)
$120.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $109.90 |
| 5 + | $98.94 |
*price indicative
- RS Stock No.:
- 194-2041
- Distrelec Article No.:
- 301-59-147
- Mfr. Part No.:
- 84-5331.2B20
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Plastic | |
| Illuminated | Yes | |
| Series | 84 | |
| IP Rating | IP67, IP65 | |
| Colour | Red | |
| Terminal Type | Plug-In | |
| Contact Current | 12.4mA | |
| Head Style | Mushroom Head | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 240V ac | |
| Depth | 26mm | |
| Switch Configuration | Slow Make | |
| Standards/Approvals | EN IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Plastic | ||
Illuminated Yes | ||
Series 84 | ||
IP Rating IP67, IP65 | ||
Colour Red | ||
Terminal Type Plug-In | ||
Contact Current 12.4mA | ||
Head Style Mushroom Head | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 240V ac | ||
Depth 26mm | ||
Switch Configuration Slow Make | ||
Standards/Approvals EN IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
Push Button Material Plastic | ||
Robust mono-block
Foolproof and fail-safe design
Very low back panel depth
Attractive, modern design
Reliable and long service life
Clearly visible illumination
Related links
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65, IP67
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
