APEM 9532CD Series Push Button Switch, Momentary, Panel, NC, 30 V dc
- RS Stock No.:
- 287-3661
- Mfr. Part No.:
- 9532CD
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.78
(exc. GST)
$9.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.78 |
| 10 - 24 | $8.44 |
| 25 - 49 | $8.12 |
| 50 - 99 | $7.82 |
| 100 + | $7.53 |
*price indicative
- RS Stock No.:
- 287-3661
- Mfr. Part No.:
- 9532CD
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 9532CD | |
| Mount Type | Panel | |
| Contact Configuration | NC | |
| Terminal Type | Solder | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 9532CD | ||
Mount Type Panel | ||
Contact Configuration NC | ||
Terminal Type Solder | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a reliable and efficient solution for your electrical control needs. With a sleek design and single pole configuration, this pushbutton switch ensures smooth electrical flow and easy installation, making it the ideal choice for upgrading existing setups or starting new projects.
Single pole configuration for efficient electrical flow
Designed for easy installation with solder lugs and threaded bushing
Gold plated brass contact materials for reliable performance
Operational in temperatures ranging from -30 °C to +65 °C
Max current/voltage rating of 100 mA 30 VDC for versatile use
Long electrical life of 250,000 cycles for extended durability
Related links
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- Lovato LP9S11B Series Push Button Switch Panel 1 NO/1 NC 600 V dc
- Idec HW Series Push Button Switch Panel 1 NO/1 NC IP20, IP65 600 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, White
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC
- APEM 9000 Series Push Button Switch Panel, 30 V dc
- APEM 9000 Series Push Button Switch Panel, 30 V dc 250 V ac
