APEM 9000 Series Push Button Switch, Momentary, Panel, 30 V dc 250 V ac
- RS Stock No.:
- 287-3665
- Mfr. Part No.:
- 9633NAB
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $3.70
View bulk pricing optionsSubtotal (1 unit)*
$9.15
(exc. GST)
$10.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 631 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.15 | - |
| 10 - 24 | $8.78 | $3.70 |
| 25 - 49 | $8.44 | $17.75 |
| 50 - 99 | $8.13 | $51.00 |
| 100 + | $7.82 | $133.00 |
*price indicative
- RS Stock No.:
- 287-3665
- Mfr. Part No.:
- 9633NAB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 9000 | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | NC, NO | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 300mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 9000 | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration NC, NO | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 300mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switch is designed with alternate action and tactile feedback, making it suitable for various applications that require reliable switching. With gold plated contacts, epoxy sealed terminals, and a durable case design, this switch offers high performance and long-term reliability.
Alternate action design with tactile feedback for easy operation
Gold plated contacts ensure reliable electrical connections
Epoxy sealed terminals protect against environmental factors
Durable case material for longevity and stability
Single pole configuration with solder lug terminals for easy installation
Related links
- APEM 9000 Series Push Button Switch Panel, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM 9000 Series Push Button Switch Panel SPST 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Push Button Switch 6.5 mm Cutout, 30 V dc 250 V ac
- APEM 9000 Series Push Button Switch Panel SPST, 30 V dc
