APEM 9000 Series Push Button Switch, Momentary, Panel, 30 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.91

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.91
10 - 24$6.64
25 - 49$6.42
50 - 99$6.20
100 +$6.00

*price indicative

RS Stock No.:
287-3662
Mfr. Part No.:
9533CD
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

9000

Mount Type

Panel

Terminal Type

Solder

Contact DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Switch Configuration

1P

Switch Contact Current

100mA

Standards/Approvals

No

COO (Country of Origin):
FR
The APEM Panel Switch is a reliable single pole solution ideal for various electrical applications. With its normally open configuration, it ensures seamless operation and enhanced safety. Whether you need to activate lights, operate machinery, or control power flow, this panel switch is the perfect choice for efficiency and control.

Single pole design for efficient control

Normally open (NO) configuration for seamless operation

Gold plated brass contact materials for reliability

Torque of 0.5 Nm max. for easy installation

Operating temperature of -30°C to +65°C for versatility

Max. current/voltage rating of 100 mA 30 VDC for power control

Insulation resistance of 1,000 MΩ min. at 500 VDC for safety

Electrical life of 250,000 cycles for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy