Schneider Electric Odace 2011 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, White LED, IP21D 250 V ac
- RS Stock No.:
- 276-9001
- Mfr. Part No.:
- S520216
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$59.93
(exc. GST)
$65.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $59.93 |
*price indicative
- RS Stock No.:
- 276-9001
- Mfr. Part No.:
- S520216
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| LED Colour | White | |
| IP Rating | IP21D | |
| Actuator Style | Button | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 10A | |
| Width | 71mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Height | 71mm | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Odace 2011 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
LED Colour White | ||
IP Rating IP21D | ||
Actuator Style Button | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 10A | ||
Width 71mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
Height 71mm | ||
Length 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Robust
Shock resistant
Related links
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
