Schneider Electric Harmony Series Push Button Switch, Panel, 22 mm Cutout, IP65 24 V ac
- RS Stock No.:
- 276-2733
- Mfr. Part No.:
- ZA2VA11
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$746.08
(exc. GST)
$820.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.08 |
*price indicative
- RS Stock No.:
- 276-2733
- Mfr. Part No.:
- ZA2VA11
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 36mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 36mA | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Digital display body is a 22mm component designed for clear and precise visual indication. It operates with Binary Coded Decimal encoding along with decimal representation. For installation, it is intended to be mounted on a panel with a fixing hole having a diameter of 22.3 mm. The electronic decoding is configured for both decimal and BCD formats, providing flexibility in the displayed numerical representation.
Mercury free
RoHS compliant
IP65 degree of protection
Reverse polarity protection
Related links
- Schneider Electric Harmony XB5R Series Push Button Switch 22.3 mm Cutout 24 V dc 240 V ac
- Schneider Electric Harmony XB5R Series Push Button Switch 22.3 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony Series Radio Control Switch 22.3 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch Panel IP66 IP69K, 240 V dc
- Schneider Electric Harmony Series Push Button Switch Panel IP20 24 V dc 240
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch 22.3 mm Cutout IP67 24 V
- Schneider Electric Harmony XB5 Series Radio Control Switch 22.3 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch Stop/Start Monostable 22 mm Cutout, 24 V dc
