Eaton M22 Series Push Button Switch, Panel Mount Blue, IP67

Subtotal (1 unit)*

$32.76

(exc. GST)

$36.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.76

*price indicative

RS Stock No.:
272-2340
Mfr. Part No.:
271640 M22-DZ-B-X6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Series

M22

Push Button Actuation

Spring Return

Mount Type

Panel Mount

Push Button Colour

Blue

Push Button Style

Round

Push Button Shape

Round

IP Rating

IP67

Push Button Diameter

30mm

Minimum Operating Temperature

-25°C

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 release pushbutton that fitted with front ring and it has chrome bezel colour and plastic bezel material.

Round construction type lens

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy