Eaton Push Button Switch, Latching, Panel, IP67, IP69K

Subtotal (1 unit)*

$33.94

(exc. GST)

$37.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.94

*price indicative

RS Stock No.:
272-2170
Mfr. Part No.:
216624 M22S-DR-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Blue

Illuminated

No

Mount Type

Panel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA-C22.2 No. 94-91, UL 508, VDE 0660, CSA File No.: 012528, UL File No.: E29184, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA IEC/EN 60947, CE UL Category Control No.: NKCR, UL GL LR DNV

Contact Current

0pA

Actuator Type

Push Button

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 pushbutton that has flat classical design and fitted with front ring. It has black bezel colour and plastic bezel material.

Round construction type lens

Actuating force of 5 N

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy