Eaton M22S Series Push Button Switch, Maintained, Panel, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 251-575
- Mfr. Part No.:
- 216631 M22S-DR-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$36.05
(exc. GST)
$39.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.05 |
*price indicative
- RS Stock No.:
- 251-575
- Mfr. Part No.:
- 216631 M22S-DR-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | M22S | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 30mm | |
| Width | 30mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series M22S | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, UL | ||
Length 30mm | ||
Width 30mm | ||
Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller Series M22 Pushbutton from the RMQ-Titan series features a flat, maintained design with a green inscribed actuator and a robust black bezel, offering clear signaling and reliable control.
NEMA 13 and NEMA 3R rated
IP66 and IP67 protection rated
IP69K and NEMA 12 rated
Shock resistance
Related links
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP66 IP69K, 30 V dc
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
- Eaton M22S Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
- Eaton M22S Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP66 IP69K
