Eaton Push Button Switch, Latching, Panel, IP67, IP69K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-2187
Mfr. Part No.:
216674 M22S-DRH-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Blue

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

No

Mount Type

Panel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Actuator Style

High

Maximum Operating Temperature

70°C

Contact Current

0pA

Standards/Approvals

CSA, LR, VDE, DNV, GL, UL, IEC EN

Actuator Type

Push Button

COO (Country of Origin):
DE
The Eaton Moeller series M22 pushbutton that has extended classical design and fitted with front ring. It has black bezel colour and plastic bezel material.

Round construction type lens

Actuating force of 5 N

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy