Eaton RMQ Titan M22 Series Push Button Switch, Latching, Through Hole, 22.5 mm Cutout, Yellow LED, IP66, IP67, IP69K

Subtotal (1 pack of 5 units)*

$177.51

(exc. GST)

$195.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$35.502$177.51

*price indicative

RS Stock No.:
229-9413
Mfr. Part No.:
216621 M22-DR-Y
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Actuator Colour

Yellow

Switch Operation

Latching

Illuminated

No

Panel Cutout Size

22.5 mm

Series

RMQ Titan M22

Mount Type

Through Hole

LED Colour

Yellow

IP Rating

IP66, IP67, IP69K

Actuator Style

Flat

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

Latching

Standards/Approvals

IEC/EN 60947

Width

30mm

Height

30mm

Length

30mm

Legend

Blank

Eaton RMQ Titan M22 Series Push Button Switch, Latching, Through-Hole Mount - 216621 M22-DR-Y


This push-button switch by Eaton is designed for reliable and efficient operation. With its through hole mounting feature and part of the RMQ Titan M22 series, it is a versatile option for various applications. It provides a latching switch operation for ease of use.

Features & Benefits


• Reliable and Durable design

• Easy to install with through hole mounting

• Latching switch operation for convenience

Applications


• Suitable for control panels in electrical applications

• Used in mechanical equipment for quick and efficient operation

Can it be used for industrial automation systems?


Yes, it is Ideal for industrial automation applications due to its reliable design.

Will it fit control panels in electrical applications?


Yes, it is suitable for control panels and offers easy installation with Through hole mounting.

Is it suitable for mechanical equipment?


Yes, it is commonly used in mechanical equipment for its latching switch operation.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy