Eaton Push Button Switch, Panel Mount, 23 mm Cutout Blue, IP67, IP69K
- RS Stock No.:
- 272-2177
- Mfr. Part No.:
- 216650 M22S-DH-B
- Brand:
- Eaton
Subtotal (1 unit)*
$23.05
(exc. GST)
$25.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $23.05 |
*price indicative
- RS Stock No.:
- 272-2177
- Mfr. Part No.:
- 216650 M22S-DH-B
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Eaton Moeller | |
| Cutout Diameter | 23mm | |
| Push Button Actuation | Momentary Spring Return | |
| Mount Type | Panel Mount | |
| Push Button Colour | Blue | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 30mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE GL LR DNV, CSA 012528, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, IEC/EN 60947, IEC/EN 60947-5, UL 508, UL CSA VDE 0660, UL E29184, UL NKCR | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Eaton Moeller | ||
Cutout Diameter 23mm | ||
Push Button Actuation Momentary Spring Return | ||
Mount Type Panel Mount | ||
Push Button Colour Blue | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 30mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE GL LR DNV, CSA 012528, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, IEC/EN 60947, IEC/EN 60947-5, UL 508, UL CSA VDE 0660, UL E29184, UL NKCR | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton M22S Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
