Schneider Electric - Easy Series XA2 Series Push Button Switch, NC, Panel, 22 mm Cutout, 1 NC, Red LED, IP65

Subtotal (1 unit)*

$116.05

(exc. GST)

$127.66

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 6 unit(s), ready to ship
Units
Per unit
1 +$116.05

*price indicative

RS Stock No.:
260-9842
Mfr. Part No.:
XA2EC42
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Switch Operation

NC

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

XA2

Mount Type

Panel

Contact Configuration

1 NC

LED Colour

Red

Terminal Type

Screw Clamp

IP Rating

IP65

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Length

74.2mm

Height

30mm

Standards/Approvals

CE, GB 14048.1, GB 14048.5, IEC 60947-5-1

Width

42mm

Legend

NC

COO (Country of Origin):
CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is clearly distinguishable visually at a distance due to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.

Cost effective plastic pushbuttons with metallic look ring

Strong robustness and harsh environment protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy