Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NC, Panel, 22 mm Cutout, 1 NC, Red LED, IP65

Subtotal (1 unit)*

$36.62

(exc. GST)

$40.28

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 15 unit(s), ready to ship
Units
Per unit
1 +$36.62

*price indicative

RS Stock No.:
260-9866
Mfr. Part No.:
XA2ES642
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Push Button Switch

Switch Operation

NC

Illuminated

Yes

Panel Cutout Size

22 mm

Series

XA2

Mount Type

Panel

Contact Configuration

1 NC

Terminal Type

Screw Clamp

LED Colour

Red

IP Rating

IP65

Minimum Operating Temperature

-60°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

80°C

Height

30mm

Length

73.7mm

Width

42mm

Standards/Approvals

GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1

Legend

NC

COO (Country of Origin):
CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This emergency switching off pushbutton comes with a mushroom head. It comes with turn to release operation. This mushroom headed pushbutton provides an ergonomic interface for controlling machines.

Impact resistant, dust resistant, water resistant and vibration resistant

Suitable for operation in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy